TX2SA-12V-Z - Low Signal Relays - PCB
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Product | Type | Coil Voltage | Relay Contact Form | Contact Rating | Contact Current Rating | Maximum Switching Current | Coil Current | Coil Type | Power Consumption | Termination Style | Contact Termination | Isolation | Insertion Loss | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TX2SA-12V-Z TTI: TX2SA-12V-Z Panasonic Industrial Devices Availability: 0In StockLow Signal Relays - PCB 2 AMP 12VDC DPDT NON-LATCHING | 0In Stock | Reel | Communications Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 11.7 mA | Non-Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TX | |||
480In Stock | Tube | Communications Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 11.7 mA | Non-Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TX | ||||
Not Available Online | 12 VDC | 2 Form C (DPDT-NO, NC) | 2 A | 11.7 mA | Latching | 140 mW | Solder Pad | 20 dB | 0.8 dB | ||||||||||
Mfr: TX2SA-12V-X TTI: TX2SA-12V-X Panasonic Industrial Devices Availability: 0In Stock2,500 On Order Expected 06-May-26 Low Signal Relays - PCB 2 Form C 2A 30VDC 12VDC | 0In Stock2,500 On Order Expected 06-May-26 | Reel | Communications Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 11.7 mA | Non-Latching | 140 mW | Gull Wing Lead | 20 dB | 0.8 dB | TX |