TX2-12V - TX TH Type - Low Signal Relays - PCB
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Product | Type | Coil Voltage | Relay Contact Form | Contact Rating | Contact Current Rating | Maximum Switching Current | Coil Current | Coil Type | Power Consumption | Termination Style | Contact Termination | Isolation | Insertion Loss | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TX2-12V-TH TTI: TX2-12V-TH Panasonic Industrial Devices Availability: 0In StockLow Signal Relays - PCB TX RELAY | 0In Stock | Tube | Communications Relays | Miniature | 12 VDC | 2 Form C (DPDT-NO, NC) | 1 A, 2 A | 2 A | 2 A | 11.7 mA | Non-Latching | 140 mW | Solder Pin | 20 dB | 0.8 dB | TX TH Type |