TLP4227G - MOSFET Output Optocouplers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Output Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ||||||||||||||||||
Mfr: TLP4227G-2(F) TTI: TLP4227G-2(F) Toshiba Availability: 50In StockMOSFET Output Optocouplers Photorelay Voff=350V Ion=0.15/0.12A dual | 50In Stock | Through Hole | PDIP-8 | Photo MOSFET | 2 Channel | 2500 Vrms | 5 mA | 1.3 V | 5 V | - 40 C | + 85 C | TLP4227G-2 | Tube |