• High Speed Optocouplers

TLP2766 - TLP2766A - High Speed Optocouplers

2 Results
2 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP2766A(TP4,E
TTI: TLP2766A(TP4,E
Toshiba
Availability:

0In Stock

High Speed Optocouplers OPTOCOUPLER

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
20 Mb/s
5000 Vrms
Totem Pole
10 mA
1.4 V
5 ns
4 ns
5 V
3 mA
40 mW
- 40 C
+ 125 C
TLP2766A
Reel
Datasheet
Mfr: TLP2766A(TP,E
TTI: TLP2766A(TP,E
Toshiba
Availability:

0In Stock

High Speed Optocouplers OPTOCOUPLER

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
20 Mb/s
5000 Vrms
Totem Pole
10 mA
1.4 V
5 ns
4 ns
5 V
3 mA
40 mW
- 40 C
+ 125 C
TLP2766A
Reel