TLP2662 - High Speed Optocouplers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP2662(TP1,F) TTI: TLP2662(TP1,F) Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler, Photo IC Output | 0In Stock | SMD/SMT | SMD-8 | 2 Channel | 10 Mb/s | 5000 Vrms | Open Collector | 10 mA | 1.55 V | 3 ns | 12 ns | 5 V | 25 mA | 85 mW | - 40 C | + 125 C | Reel | |||||
Mfr: TLP2662(D4-TP1,F) TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 5.5V I-Temp | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2662(F) TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers High Speed Logic Output Coupler | 0In Stock | Through Hole | DIP-8 | 2 Channel | 10 Mb/s | 5000 Vrms | Photo IC | 10 mA | 1.55 V | 3 ns | 12 ns | 5 V | 25 mA | 85 mW | - 40 C | + 125 C | Tube | |||||
Mfr: TLP2662(TP1,F) TTI: TLP2662(TP1F) Toshiba Availability: 0In StockHigh Speed Optocouplers PHOTOCOUPLER PHOTO-IC OUTPUT | 0In Stock | 10 mA | 1.55 V | Reel |