TLP2398 - High Speed Optocouplers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SO-6-5 | 1 Channel | 5 Mb/s | 3750 Vrms | Totem Pole | 20 mA | 1.5 V | 15 ns | 12 ns | 25 mA | 140 mW | - 40 C | + 125 C | TLP2398 | Reel | |||||||
0In Stock | SMD/SMT | SO-6-5 | 1 Channel | 5 Mb/s | 3750 Vrms | Totem Pole | 20 mA | 1.5 V | 15 ns | 12 ns | 5 V | 25 mA | 140 mW | - 40 C | + 125 C | TLP2398 | Reel | |||||
Mfr: TLP2398(V4-TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | 25 mA | TLP2398 | |||||||||||||||||||
Mfr: TLP2398(TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | 3 mA | 1.5 V | 25 mA | TLP2398 |