TLP2160 - High Speed Optocouplers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ||||||||||||||||||||||
Mfr: TLP2160(F) TTI: TLP2160(F) Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Photo-IC 2.7 to 5.5V 2500 Vrms 5mA 20MBd | Not Available Online | 20 Mb/s | 10 mA | 1.55 V | Tube | |||||||||||||||||
Mfr: TLP2160(TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Photocoupler, Photo IC Output | Not Available Online | SMD/SMT | SOIC-8 | 2 Channel | 20 Mb/s | 2500 Vrms | Totem Pole | 10 mA | 1.55 V | 15 ns | 15 ns | 5 V | 10 mA | 60 mW | - 40 C | + 125 C | Reel | |||||
Not Available Online | 10 mA | 1.55 V |