TLP155E - Logic Output Optocouplers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Rise Time | Current Transfer Ratio | Fall Time | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | Maximum Continuous Output Current | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||||||||
Mfr: TLP155E(TPL,E) TTI: TLP155E(TPL,E) Toshiba Availability: 0In StockLogic Output Optocouplers Photo-IC 3750 Vrms 3mA 6K VTR Max | 0In Stock | 35 ns | 15 ns | SMD/SMT | Totem Pole | 1 Channel | 3750 Vrms | 50 mA | 20 mA | 1.55 V | 5 V | 40 mW | - 40 C | + 100 C | TLP155E | Reel | |||||
Mfr: TLP155E(TPL,E) TTI: TLP155E(TPLE) Toshiba Availability: 0In StockLogic Output Optocouplers PHOTOCPLR DRIVER;SO6;7.5MA OUT | 0In Stock | TLP155E | Reel | ||||||||||||||||||
Mfr: TLP155E(TPL,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP155E(TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | TLP155E |