T92P7D52-24 - Industrial Relays
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T92P7D52-24 TTI: T92P7D52-24 TE Connectivity Availability: 100In StockIndustrial Relays T92P7D52-24 | 100In Stock | Panel Mount | Power Relays | Screw | 2 Form A (DPST-NO) | 30 A | Non-Latching | 24 VDC | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 54.2 mm | 36.3 mm | 51.1 mm | Each | 1423967-1 | |||||||
Mfr: T92P7D52-24 TTI: 1423967-1 TE Connectivity / P&B Availability: 100In StockIndustrial Relays T92P7D52-24=T92 | 100In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form A (DPST-NO) | 30 A | Quick Connect | Non-Latching | 24 VDC | 350 Ohms | 70.8 mA | 600 VAC | Silver Cadmium Oxide (AgCdO) | IP67 | T92 | 54.2 mm | 36.3 mm | 51.1 mm | Each | T92P7D52-24 |