• Transistors
  • MOSFETs

Si5419DU - MOSFETs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: SI5419DU-T1-GE3
TTI: SI5419DU-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs -30V Vds 20V Vgs PowerPAK ChipFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
ChipFET-8
P-Channel
1 Channel
30 V
12 A
33 mOhms
20 V
2.5 V
45 nC
- 55 C
+ 150 C
31 W
Enhancement
TrenchFET
Reel
SI5419DU-GE3