SSM3K56FS - MOSFETs
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSM3K56FS,LF TTI: SSM3K56FS,LF Toshiba Availability: 9,000In StockMOSFETs N-Ch U-MOSVI FET ID 0.8A 20VDSS 55pF | 9,000In Stock | Si | SMD/SMT | SOT-416-3 | N-Channel | 1 Channel | 20 V | 800 mA | 235 mOhms | 8 V | 400 mV | 1 nC | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSVII-H | Reel | |||
9,000In Stock | Si | N-Channel | 1 Channel | Reel | |||||||||||||||||
Not Available Online | Si |