• Transistors
  • MOSFETs

SSM3K56CT - MOSFETs

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: SSM3K56CT,L3F
TTI: SSM3K56CT,L3F
Toshiba
Availability:

0In Stock

MOSFETs Small Low ON Resistane MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-883-3
N-Channel
1 Channel
20 V
800 mA
235 mOhms
8 V
400 mV
+ 150 C
500 mW
Enhancement
U-MOSVII-H
Reel
Datasheet
Mfr: SSM3K56CT,L3F
TTI: SSM3K56CTL3F
Toshiba
Availability:

0In Stock

MOSFETs SOT883 N-CH 20V .8A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-883-3
N-Channel
1 Channel
20 V
800 mA
235 mOhms
8 V
400 mV
+ 150 C
500 mW
Enhancement
DTMOSIV
Reel