SSM3J56MFV - MOSFETs
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | SOT-723-3 | P-Channel | 1 Channel | 20 V | 800 mA | 390 mOhms | 8 V | 300 mV | 1.6 nC | + 150 C | 500 mW | Enhancement | U-MOSVI | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-723-3 | P-Channel | 1 Channel | 20 V | 800 mA | 390 mOhms | 8 V | 300 mV | 1.6 nC | + 150 C | 500 mW | Enhancement | Reel | ||||||
Mfr: SSM3J56MFV,L3F(T TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs P-Ch Sm Sig FET Id -0.8A -20V -8VGSS | Not Available Online | Si | SMD/SMT | SOT-723-3 | P-Channel | 1 Channel | 20 V | 800 mA | 770 mOhms | 1 V | 1.6 nC | 500 mW | Reel | ||||||||
Not Available Online | Si | SMD/SMT | SOT-723-3 | P-Channel | 1 Channel | 20 V | 800 mA | 390 mOhms | 8 V | 300 mV | 1.6 nC | + 150 C | 500 mW | Enhancement |