SS-10GL13 - SS - Basic / Snap Action Switches
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS10GL13BYOMI TTI: SS-10GL13 Omron Electronics Availability: 0In StockBasic / Snap Action Switches Subminiature Basic Switch | 0In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 10.1 A | 250 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS10GL13BYOMI | |||
Mfr: SS10GL13TBYOMI TTI: SS-10GL13T Omron Electronics Availability: 205In StockBasic / Snap Action Switches Sim roller hinge lvr 10.1A SPDT #110 50g | 205In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 10.1 A | 250 VAC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Bulk | SS10GL13TBYOMI | |||
Mfr: SS-10GL13D TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches Subminiature Basic Switch | 0In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 10.1 A | 250 VAC | 0.49 N | Solder Pin | PCB Mount | IP40 | SS10GL13D | ||||
Mfr: SS-10GL13-3 TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches Subminiature Basic Switch | 0In Stock | SS | Subminiature | SPST-NO | OFF - (ON) | Simulated Roller Lever | 10.1 A | 250 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | SS10GL133 | ||||
Mfr: SS-10GL13-3D TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches SUB MINIATURE | 0In Stock | SS | Subminiature | SPST-NO | OFF - (ON) | Simulated Roller Lever | 10.1 A | 250 VAC | 0.49 N | Solder Pin | PCB Mount | IP40 | SS10GL133D |