Part | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 | SRF0703A | ||||||||||||||||
TTI: SRF0703A-100M Mfr: SRF0703A-100M Bourns Availability: 3,000 Coupled Inductors 10uH 20% SMD 0703 AEC-Q200 | 3,000 | SRF0703A | 10 uH | 40 uH | 20 % | 2.08 A | 82.6 mOhms | 7.6 mm | 7.6 mm | 3.4 mm | - 40 C | + 125 C | AEC-Q200 | Reel | |||
TTI: SRF0703A-101M Mfr: SRF0703A-101M Bourns Availability: 0 Coupled Inductors 100uH 20% SMD 0703 AEC-Q200 | 0 | SRF0703A | 100 uH | 400 uH | 20 % | 730 mA | 715 mOhms | 7.6 mm | 7.6 mm | 3.4 mm | - 40 C | + 125 C | AEC-Q200 | Reel | |||
TTI: SRF0703A-220M Mfr: SRF0703A-220M Bourns Availability: 0 Coupled Inductors 22uH 20% SMD 0703 AEC-Q200 | 0 | SRF0703A | 22 uH | 88 uH | 20 % | 1.62 A | 150 mOhms | 7.6 mm | 7.6 mm | 3.4 mm | - 40 C | + 125 C | AEC-Q200 | Reel | |||
TTI: SRF0703A-151M Mfr: SRF0703A-151M Bourns Availability: 0 Coupled Inductors 150uH 20% SMD 0703 AEC-Q200 | 0 | SRF0703A | 150 uH | 600 uH | 20 % | 580 mA | 986 mOhms | 7.6 mm | 7.6 mm | 3.4 mm | - 40 C | + 125 C | AEC-Q200 | Reel | |||
0 | SRF0703A | Cut Tape | |||||||||||||||
TTI: Not Assigned Mfr: SRF0703A-150M Bourns Availability: 0 Coupled Inductors 15uH 20% SMD 0703 AEC-Q200 | 0 | SRF0703A | 15 uH | 60 uH | 20 % | 1.83 A | 119 mOhms | 7.6 mm | 7.6 mm | 3.4 mm | - 40 C | + 125 C | AEC-Q200 | Reel | |||
TTI: Not Assigned Mfr: SRF0703A-8R2M Bourns Availability: 0 Coupled Inductors 8.2uH 20% SMD 0703 AEC-Q200 | 0 | SRF0703A | 8.2 uH | 32.8 uH | 20 % | 2.19 A | 77.2 mOhms | 7.6 mm | 7.6 mm | 3.4 mm | - 40 C | + 125 C | AEC-Q200 | Reel | |||
TTI: Not Assigned Mfr: SRF0703A-680M Bourns Availability: 0 Coupled Inductors 68uH 20% SMD 0703 AEC-Q200 | 0 | SRF0703A | 68 uH | 272 uH | 20 % | 890 mA | 507 mOhms | 7.6 mm | 7.6 mm | 3.4 mm | - 40 C | + 125 C | AEC-Q200 | Reel | |||
TTI: Not Assigned Mfr: SRF0703A-470M Bourns Availability: 0 Coupled Inductors 47uH 20% SMD 0703 AEC-Q200 | 0 | SRF0703A | 47 uH | 188 uH | 20 % | 1.08 A | 338 mOhms | 7.6 mm | 7.6 mm | 3.4 mm | - 40 C | + 125 C | AEC-Q200 | Reel | |||
TTI: Not Assigned Mfr: SRF0703A-330M Bourns Availability: 0 Coupled Inductors 33uH 20% SMD 0703 AEC-Q200 | 0 | SRF0703A | 33 uH | 132 uH | 20 % | 1.31 A | 240 mOhms | 7.6 mm | 7.6 mm | 3.4 mm | - 40 C | + 125 C | AEC-Q200 | Reel | |||
TTI: Not Assigned Mfr: SRF0703A-8R2MM Bourns Availability: 0 Coupled Inductors 8.2uH 20% SMD 0703 AEC-Q200 | 0 | SRF0703A | 8.2 uH | 34.1 uH | 20 % | 2.19 A, 1.1 A | 77.2 mOhms, 306 mOhms | 7.6 mm | 7.6 mm | 3.4 mm | - 40 C | + 125 C | AEC-Q200 | Reel | |||
TTI: Not Assigned Mfr: SRF0703A-820M Bourns Availability: 0 Coupled Inductors 82uH 20% SMD 0703 AEC-Q200 | 0 | SRF0703A | 82 uH | 328 uH | 20 % | 860 mA | 610 mOhms | 7.6 mm | 7.6 mm | 3.4 mm | - 40 C | + 125 C | AEC-Q200 | Reel | |||
TTI: Not Assigned Mfr: SRF0703A-221M Bourns Availability: 0 Coupled Inductors 220uH 20% SMD 0703 AEC-Q200 | 0 | SRF0703A | 220 uH | 922.6 uH | 530 mA | 1.48 Ohms | 7.6 mm | 7.6 mm | 3.4 mm | - 40 C | + 125 C | AEC-Q200 | Reel | ||||
TTI: Not Assigned Mfr: SRF0703A-331M Bourns Availability: 0 Coupled Inductors 330uH 20% SMD 0703 AEC-Q200 | 0 | SRF0703A | 330 uH | 1.335 mH | 440 mA | 2.16 Ohms | 7.6 mm | 7.6 mm | 3.4 mm | - 40 C | + 125 C | AEC-Q200 | Reel |