Standard LEDs are surface mounted devices designed to be placed on a PCB to provide indication. They come in a variety of single colors, or are available as RGB LEDs. They are low power devices designed to be operated with very little current.
Part | Availability | Purchasing | RoHS/Lead | Lens Color/Style | Product | Package / Case | Orientation | Illumination Color | If - Forward Current | Vf - Forward Voltage | Wavelength/Color Temperature | Luminous Intensity | Viewing Angle | Power Rating | Length | Height | Width | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Qualification | Series | Packaging | Part # Aliases |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: SML-D15UWT86 Mfr: SML-D15UWT86 ROHM Semiconductor Availability: 6,000 Standard LEDs - SMD Single Rank Mini Mold Chip LED Red | 6,000 | Red LEDs | 0603 (1608 metric) | Top View | Red | 20 mA | 2 V | 620 nm | 112 mcd | 84 mW | 1.6 mm | 0.55 mm | 0.8 mm | - 40 C | + 100 C | Milky White | 1.2 mm x 0.8 mm | Rectangular | Non-Diffused | Reel | SML-D15UW | ||||||
TTI: SML-D15YWT86C Mfr: SML-D15YWT86C ROHM Semiconductor Availability: 9,000 Standard LEDs - SMD Yel 590nm 224mcd 2.1 V; 20mA; 0603 AECQ-102 | 9,000 | Yellow LEDs | 0603 (1608 metric) | Top View | Yellow | 20 mA | 2.1 V | 590 nm | 224 mcd | 87 mW | 1.6 mm | 0.55 mm | 0.8 mm | - 40 C | + 100 C | Milky White | 1.2 mm x 0.8 mm | Rectangular | Diffused | AEC-Q101 | SML-D15x(C) | Reel | SML-D15YW(C) | ||||
TTI: SML-D15DWT86 Mfr: SML-D15DWT86 ROHM Semiconductor Availability: 9,000 Standard LEDs - SMD Single Rank Mini Mold Chip LED Orange | 9,000 | Orange LEDs | 0603 (1608 metric) | Top View | Orange | 20 mA | 2 V | 605 nm | 224 mcd | 84 mW | 1.6 mm | 0.55 mm | 0.8 mm | - 40 C | + 100 C | Milky White | 1.2 mm x 0.8 mm | Rectangular | Non-Diffused | Reel | SML-D15DW | ||||||
TTI: SML-D15MWT86 Mfr: SML-D15MWT86 ROHM Semiconductor Availability: 27,000 Standard LEDs - SMD SNGL Rank Mini-mold LED Yellowish Green | 27,000 | Green LEDs | 0603 (1608 metric) | Top View | Yellow-Green | 20 mA | 2.1 V | 571 nm | 71 mcd | 87 mW | 1.6 mm | 0.55 mm | 0.8 mm | - 40 C | + 100 C | Milky White | 1.2 mm x 0.8 mm | Rectangular | Non-Diffused | Reel | SML-D15MW | ||||||
TTI: SML-D15MWT86C Mfr: SML-D15MWT86C ROHM Semiconductor Availability: 15,000 Standard LEDs - SMD Yel-Grn 571nm 71mcd 2.1V; 20mA; 0603 AECQ-102 | 15,000 | Yellow LEDs | 0603 (1608 metric) | Top View | Yellow-Green | 20 mA | 2.1 V | 571 nm | 71 mcd | 87 mW | 1.6 mm | 0.55 mm | 0.8 mm | - 40 C | + 100 C | Milky White | 1.2 mm x 0.8 mm | Rectangular | Diffused | AEC-Q101 | SML-D15x(C) | Reel | SML-D15MW(C) | ||||
TTI: SML-D15U2WT86C Mfr: SML-D15U2WT86C ROHM Semiconductor Availability: 0 Standard LEDs - SMD Red 615nm 140mcd 2V; 20mA; 0603 AECQ-102 | 0 | Red LEDs | 0603 (1608 metric) | Top View | Red | 20 mA | 2 V | 615 nm | 140 mcd | 84 mW | 1.6 mm | 0.55 mm | 0.8 mm | - 40 C | + 100 C | Milky White | 1.2 mm x 0.8 mm | Rectangular | Diffused | AEC-Q101 | SML-D15x(C) | Reel | SML-D15U2W(C) | ||||
TTI: SML-D15YWT86 Mfr: SML-D15YWT86 ROHM Semiconductor Availability: 0 Standard LEDs - SMD SNGL Rank Mini-mold LED Yellowish Green | 0 | Yellow LEDs | 0603 (1608 metric) | Top View | Yellow-Green | 20 mA | 2.1 V | 590 nm | 224 mcd | 87 mW | 1.6 mm | 0.55 mm | 0.8 mm | - 40 C | + 100 C | Milky White | 1.2 mm x 0.8 mm | Rectangular | Non-Diffused | Reel | SML-D15YW | ||||||
TTI: SML-D15UWT86C Mfr: SML-D15UWT86C ROHM Semiconductor Availability: 0 Standard LEDs - SMD Red 620nm 112mcd 2V; 20mA; 0603 AECQ-102 | 0 | Red LEDs | 0603 (1608 metric) | Top View | Red | 20 mA | 2 V | 620 nm | 112 mcd | 84 mW | 1.6 mm | 0.55 mm | 0.8 mm | - 40 C | + 100 C | Milky White | 1.2 mm x 0.8 mm | Rectangular | Diffused | AEC-Q101 | SML-D15x(C) | Reel | SML-D15UW(C) | ||||
TTI: SML-D15VWT86C Mfr: SML-D15VWT86C ROHM Semiconductor Availability: 0 Standard LEDs - SMD Red 630nm 90mcd 2V; 20mA; 0603 AECQ-102 | 0 | Red LEDs | 0603 (1608 metric) | Top View | Deep Red | 20 mA | 2 V | 630 nm | 90 mcd | 84 mW | 1.6 mm | 0.55 mm | 0.8 mm | - 40 C | + 100 C | Milky White | 1.2 mm x 0.8 mm | Rectangular | Diffused | AEC-Q101 | SML-D15x(C) | Reel | SML-D15VW(C) | ||||
TTI: SML-D15DWT86C Mfr: SML-D15DWT86C ROHM Semiconductor Availability: 0 Standard LEDs - SMD Org 605nm 224mcd 2V; 20mA; 0603 AECQ-102 | 0 | Orange LEDs | 0603 (1608 metric) | Top View | Orange | 20 mA | 2 V | 605 nm | 224 mcd | 84 mW | 1.6 mm | 0.55 mm | 0.8 mm | - 40 C | + 100 C | Milky White | 1.2 mm x 0.8 mm | Rectangular | Diffused | AEC-Q101 | SML-D15x(C) | Reel | SML-D15DW(C) | ||||
TTI: SML-D15VWT86 Mfr: SML-D15VWT86 ROHM Semiconductor Availability: 0 Standard LEDs - SMD SNGL Rank Mini-mold Chip LED Deep Red | 0 | Red LEDs | 0603 (1608 metric) | Top View | Deep Red | 20 mA | 2 V | 630 nm | 90 mcd | 84 mW | 1.6 mm | 0.55 mm | 0.8 mm | - 40 C | + 100 C | Milky White | 1.2 mm x 0.8 mm | Rectangular | Non-Diffused | Reel | SML-D15VW | ||||||
TTI: SML-D15U2WT86 Mfr: SML-D15U2WT86 ROHM Semiconductor Availability: 0 Standard LEDs - SMD SNGL Rank Mini-mold Chip LED Vermillion | 0 | Red LEDs | 0603 (1608 metric) | Top View | Red | 20 mA | 2 V | 615 nm | 140 mcd | 84 mW | 1.6 mm | 0.55 mm | 0.8 mm | - 40 C | + 100 C | Milky White | 1.2 mm x 0.8 mm | Rectangular | Non-Diffused | Reel | SML-D15U2W |