RZ03-1C4-D012-R - General Purpose Relays
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RZ03-1C4-D012-R TTI: RZ03-1C4-D012-R TE Connectivity / P&B Availability: 280In StockGeneral Purpose Relays RZ03-1C4-D012-R | 280In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Each | 7-1415899-7 | ||||||
Mfr: RZ03-1C4-D012-R TTI: 7-1415899-7 TE Connectivity / AMP Availability: 280In StockGeneral Purpose Relays RZ03-1C4-D012-R RELAY RZ SERIE | 280In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 360 Ohms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Each | |||||||
Mfr: RZL3-1C4-L012-R TTI: Not Assigned TE Connectivity / P&B Availability: Not Available OnlineGeneral Purpose Relays RZL3-1C4-L012-R | Not Available Online | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 270 Ohms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | 2-2158100-2 |