RT424005 - RT2 - General Purpose Relays
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500In Stock | Power Relays | Low Power | 5 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 62 Ohms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Tube | 5-1393243-9 | ||||||
0In Stock | Power Relays | Low Power | 5 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 62 Ohms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Each | 1-1419108-6 |