RT174012 - General Purpose Relays
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,680In Stock | 12 VDC | 1 Form C (SPDT-NO, NC) | Solder Pin | Through Hole | 250 VAC | Non-Latching | 576 Ohms | Silver Nickel (AgNi) | RT1 Sensitive | 29 mm | 12.7 mm | 15.7 mm | Each | 3-1393239-8 | |||||||||
Mfr: RT174012 TTI: 3-1393239-8 TE Connectivity / Schrack Availability: 1,680In StockGeneral Purpose Relays RT174012 | 1,680In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 250 VAC | Non-Latching | 576 Ohms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Each | RT174012 |