RE034012 - General Purpose Relays
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Miniature | 12 VDC | 1 Form A (SPST-NO) | 6 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 720 Ohms | Silver Nickel (AgNi) | RE MINI | 20 mm | 10 mm | 10.6 mm | Tube | 2-1416010-6 | |||||||
Mfr: RE034012 TTI: 2-1416010-6 TE Connectivity / Raychem General Purpose Relays RE034012 RELAY SPECIAL 10A | 0In Stock | Miniature | 12 VDC | 1 Form A (SPST-NO) | 6 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 720 Ohms | Silver Nickel (AgNi) | 20 mm | 10 mm | 10.6 mm | Tube |