Resettable fuses are available and in stock at TTI. We carry quality inventory from suppliers you know and trust. Browse now.
Part | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: MINIASMDC050F-2 Mfr: RF2155-000 Littelfuse Availability: 20,000 54,000 Expected 03-Jul-24 Resettable Fuses - PPTC .5A 24V Mini SMD AEC-Q200 | 20,000 54,000 Expected 03-Jul-24 | miniASMD | PCB Mount | SMD/SMT | 500 mA | 24 VDC | 1 A | 100 A | 1 Ohms | 1812 (4532 Metric) | - 40 C | + 85 C | AEC-Q200 | Reel | RF2155-000 | |||
TTI: MINIASMDC260F/16-2 Mfr: RF2162-000 Littelfuse Availability: On Order Resettable Fuses - PPTC 2.6A 16V Mini SMD AEC-Q200 | On Order | miniASMD | PCB Mount | SMD/SMT | 2.6 A | 16 VDC | 5 A | 100 A | 50 mOhms | 1812 (4532 Metric) | - 40 C | + 85 C | AEC-Q200 | Reel | RF2162-000 | |||
TTI: MINIASMDC110F/16-2 Mfr: MINIASMDC110F/16-2 Littelfuse Availability: 0 Resettable Fuses - PPTC 1.1A 16V Mini SMD AEC-Q200 | 0 | miniASMD | PCB Mount | SMD/SMT | 1.1 A | 16 VDC | 2.2 A | 100 A | 180 mOhms | 1812 (4532 Metric) | - 40 C | + 85 C | AEC-Q200 | Reel | RF2157-000 | |||
TTI: MINIASMDC150F/24-2 Mfr: MINIASMDC150F/24-2 Littelfuse Availability: 0 Resettable Fuses - PPTC 1.5A 24V Mini SMD AEC-Q200 | 0 | miniASMD | PCB Mount | SMD/SMT | 1.5 A | 24 VDC | 3 A | 20 A | 120 mOhms | 1812 (4532 Metric) | - 40 C | + 85 C | AEC-Q200 | Reel | RF2161-000 | |||
TTI: MINIASMDC150F/16-2 Mfr: MINIASMDC150F/16-2 Littelfuse Availability: 0 Resettable Fuses - PPTC 1.5A 16V Mini SMD AEC-Q200 | 0 | miniASMD | PCB Mount | SMD/SMT | 1.5 A | 16 VDC | 2.8 A | 100 A | 110 mOhms | 1812 (4532 Metric) | - 40 C | + 85 C | AEC-Q200 | Reel | RF2160-000 | |||
TTI: MINIASMDC030F-2 Mfr: MINIASMDC030F-2 Littelfuse Availability: 0 Resettable Fuses - PPTC .3A 30V Mini SMD AEC-Q200 | 0 | miniASMD | PCB Mount | SMD/SMT | 300 mA | 30 VDC | 600 mA | 40 A | 1.75 Ohms | 1812 (4532 Metric) | - 40 C | + 85 C | AEC-Q200 | Reel | RF2154-000 | |||
TTI: MINIASMDC110F/24-2 Mfr: MINIASMDC110F/24-2 Littelfuse Availability: 0 Resettable Fuses - PPTC 1.1A 24V Mini SMD AEC-Q200 | 0 | miniASMD | PCB Mount | SMD/SMT | 1.1 A | 24 VDC | 2.2 A | 20 A | 180 mOhms | 1812 (4532 Metric) | - 40 C | + 85 C | AEC-Q200 | Reel | RF2158-000 | |||
TTI: MINIASMDC014F-2 Mfr: MINIASMDC014F-2 Littelfuse Availability: 0 Resettable Fuses - PPTC .14A 60V Mini SMD AEC-Q200 | 0 | miniASMD | PCB Mount | SMD/SMT | 140 mA | 60 VDC | 280 mA | 10 A | 6 Ohms | 1812 (4532 Metric) | - 40 C | + 85 C | AEC-Q200 | Reel | RF2152-000 | |||
TTI: MINIASMDC020F-2 Mfr: RF2153-000 Littelfuse Availability: 0 Resettable Fuses - PPTC .2A 30V Mini SMD AEC-Q200 | 0 | miniASMD | PCB Mount | SMD/SMT | 200 mA | 30 VDC | 400 mA | 10 A | 3.3 Ohms | 1812 (4532 Metric) | - 40 C | + 85 C | AEC-Q200 | Reel | RF2153-000 | |||
TTI: MINIASMDC010F-2 Mfr: RF2151-000 Littelfuse Availability: 0 Resettable Fuses - PPTC .1A 60V Mini SMD AEC-Q200 | 0 | miniASMD | PCB Mount | SMD/SMT | 100 mA | 60 VDC | 300 mA | 40 A | 12.7 Ohms | 1812 (4532 Metric) | - 40 C | + 85 C | AEC-Q200 | Reel | RF2151-000 | |||
TTI: MINIASMDC075F/24-2 Mfr: MINIASMDC075F/24-2 Littelfuse Availability: 0 Resettable Fuses - PPTC .75A 24V Mini SMD AEC-Q200 | 0 | miniASMD | PCB Mount | SMD/SMT | 750 mA | 24 VDC | 1.5 A | 40 A | 290 mOhms | 1812 (4532 Metric) | - 40 C | + 85 C | AEC-Q200 | Reel | RF2156-000 | |||
TTI: MINIASMDC125F/16-2 Mfr: MINIASMDC125F/16-2 Littelfuse Availability: 0 Resettable Fuses - PPTC 1.25A 16V Mini SMD AEC-Q200 | 0 | miniASMD | PCB Mount | SMD/SMT | 1.25 A | 16 VDC | 2.5 A | 100 A | 140 mOhms | 1812 (4532 Metric) | - 40 C | + 85 C | AEC-Q200 | Reel | RF2159-000 |