G6C-2114P-US-DC5 - General Purpose Relays
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G6C2114PUSDC5 TTI: G6C-2114P-US-DC5 Omron Electronics Availability: 0In StockGeneral Purpose Relays Power PCB Relay SPST-NO + -NC 5VDC | 0In Stock | Power Relays | Standard | 5 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 8 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 125 Ohms | 40 mA | Silver Alloy (Ag) | G6C | 20 mm | 15 mm | 10 mm | Bulk | G6C2114PUSDC5 | |||
Mfr: G6C2114PUSDC5 TTI: G6C2114PUSDC5 Omron Electronics Availability: 0In StockGeneral Purpose Relays 8 AMP 5VDC SPST-NO/NC SEALED | 0In Stock | Power Relays | Standard | 5 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 8 A | Solder Pin | Through Hole | 125 VDC, 380 VAC | Solder Pin | Non-Latching | 125 Ohms | 40 mA | Silver Alloy (Ag) | G6C | 20 mm | 15 mm | 10 mm | Bulk |