G6C-1114P-US-DC12 - General Purpose Relays
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G6C1114PUSDC12 TTI: G6C-1114P-US-DC12 Omron Electronics Availability: 1,621In StockGeneral Purpose Relays Sealed SPST-NO 12VDC | 1,621In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 720 Ohms | 16.7 mA | Silver Alloy (Ag) | G6C | 20 mm | 15 mm | 10 mm | Bulk | G6C1114PUSDC12 | |||
Mfr: G6C1114PUSDC12 TTI: G6C1114PUSDC12 Omron Electronics Availability: 1,621In StockGeneral Purpose Relays 10 AMP 12VDC SPST-NO SEALED | 1,621In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 125 VDC, 380 VAC | Solder Pin | Non-Latching | 720 Ohms | 16.7 mA | Silver Alloy (Ag) | G6C | 20 mm | 15 mm | 10 mm | Bulk |