G6BK-1114P-US-DC3 - General Purpose Relays
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G6BK-1114P-US DC3 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays 5A 56mA 89.2 Ohm | 0In Stock | Power Relays | Miniature | 3 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Dual Coil Latching | 89.2 Ohms | 56 mA | Silver Alloy (Ag) | G6B | 20 mm | 10 mm | 10 mm | G6BK-1114P-US-DC3 G6BK1114PUSDC3 |