G6B-1174P-US-DC5 - G6B - General Purpose Relays
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G6B1174PUSDC5 TTI: G6B-1174P-US-DC5 Omron Electronics Availability: 920In StockGeneral Purpose Relays High-Capacity SPST-NO 5VDC | 920In Stock | Power Relays | Miniature | 5 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 125 Ohms | 40 mA | Silver Alloy (Ag) | G6B | 20.2 mm | 10 mm | 12.5 mm | Tube | G6B1174PUSDC5 | |||
Mfr: G6B1174PUSDC5 TTI: G6B1174PUSDC5 Omron Electronics Availability: 920In StockGeneral Purpose Relays 8 AMP 5VDC SPST-NO SEALED | 920In Stock | Power Relays | Miniature | 5 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 125 VDC, 380 VAC | Solder Pin | Non-Latching | 125 Ohms | 40 mA | Silver Alloy (Ag) | G6B | 20.2 mm | 10 mm | 12.5 mm | Tube |