G6B-1174P-FD-US DC24 - G6B - General Purpose Relays
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G6B1174PFDUSDC24 TTI: G6B-1174P-FD-US-DC24 Omron Electronics Availability: 0In StockGeneral Purpose Relays Power PCB Relay SPST-NO 24VDC | 0In Stock | Power Relays | Miniature | 24 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 2.88 kOhms | 8.3 mA | Silver Tin Indium (AgSnIn) | G6B | 20.2 mm | 10 mm | 12.5 mm | Tube | G6B-1174P-FD-USDC24 G6B1174PFDUSDC24NC G6B1174PFDUSDC24 | |||
Mfr: G6B1174PFDUSDC24 TTI: G6B1174PFDUSDC24 Omron Electronics Availability: 0In StockGeneral Purpose Relays 8 AMP 24VDC SPST-NO | 0In Stock | Power Relays | Miniature | 24 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 125 VDC, 380 VAC | Solder Pin | Non-Latching | 2.88 kOhms | 8.3 mA | Silver Tin Indium (AgSnIn) | G6B | 20.2 mm | 10 mm | 12.5 mm | Tube | ||||
Mfr: G6B1174PFDUSP6BDC24 TTI: G6B1174PFDUSP6BDC24 Omron Electronics Availability: 400In StockGeneral Purpose Relays | 400In Stock | Power Relays | Miniature | G6B | Tray | ||||||||||||||||||
TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays Power PCB Relay | 0In Stock | Power Relays | Miniature | G6B | G6B1174PFDUSMDC24NC G6B1174PFDUSMDC24 | ||||||||||||||||||
TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays Power PCB Relay | 0In Stock | Power Relays | Miniature | 24 VDC | 1 Form A (SPST-NO) | 8 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 2.88 kOhms | 8.3 mA | Silver Tin Indium (AgSnIn) | G6B | 20.2 mm | 10 mm | 12.5 mm | G6B1174PFDUSP6BDC24 |