G6B-1114P-US-DC24 - General Purpose Relays
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G6B1114PUSDC24 TTI: G6B-1114P-US-DC24 Omron Electronics Availability: 1,131In StockGeneral Purpose Relays Standard SPST-NO 24VDC | 1,131In Stock | Power Relays | Miniature | 24 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 2.88 kOhms | 8.3 mA | Silver Alloy (Ag) | G6B | 20 mm | 10 mm | 10 mm | Tray | G6B1114PUSDC24 | |||
Mfr: G6B1114PUSDC24 TTI: G6B1114PUSDC24 Omron Electronics Availability: 1,131In StockGeneral Purpose Relays 5 AMP 24VDC SPST-NO SEALED | 1,131In Stock | Power Relays | Miniature | 24 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 125 VDC, 380 VAC | Solder Pin | Non-Latching | 2.88 kOhms | 8.3 mA | Silver Alloy (Ag) | G6B | 20 mm | 10 mm | 10 mm | Tray |