G5LE-14-36 DC24 - G5LE - General Purpose Relays
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G5LE-14-36 DC24 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays Power PCB Relay | 0In Stock | Power Relays | Cubic | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 1.6 kOhms | 15 mA | Silver Alloy (Ag) | G5LE | 22.5 mm | 15.6 mm | 19 mm | G5LE143624DC 374588 G5LN8089A G5LE1436DC24 | ||||
Mfr: G5LE1436DC24 TTI: G5LE-14-36-DC24 Omron Electronics Availability: 132In StockGeneral Purpose Relays | 132In Stock | 24 VDC | 1 Form C (SPDT-NO, NC) | Solder Pin | Through Hole | 250 VAC, 125 VDC | 1.6 kOhms | 15 mA | Silver Tin Oxide Indium (AgSnIn) | G5LE | 22.5 mm | 16.5 mm | 19 mm | Bulk | |||||||||
132In Stock | 24 VDC | 1 Form C (SPDT-NO, NC) | Solder Pin | Through Hole | 125 VDC, 250 VAC | 1.6 kOhms | 15 mA | Silver Tin Oxide Indium (AgSnIn) | G5LE | 22.5 mm | 16.5 mm | 19 mm | Bulk | G5LE-14-36-DC24 |