G5LE-1-E DC12 - General Purpose Relays
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G5LE1EDC12 TTI: G5LE-1-E-DC12 Omron Electronics Availability: 745In StockGeneral Purpose Relays Power PCB Relay SPDT 12VDC | 745In Stock | Power Relays | Cubic | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Alloy (Ag) | G5LE | 22.5 mm | 15.6 mm | 19 mm | Bulk | G5LE-1-EDC12 G5LE1EDC12 | |||
745In Stock | Power Relays | Cubic | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Alloy (Ag) | G5LE | 22.5 mm | 15.6 mm | 19 mm | Bulk | |||||
Mfr: G5LE1E36DC12 TTI: G5LE-1-E-36-DC12 Omron Electronics Availability: 595In StockGeneral Purpose Relays Power PCB Relay SPDT 12VDC | 595In Stock | Power Relays | Cubic | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Alloy (Ag) | G5LE | 22.5 mm | 15.6 mm | 19 mm | Bulk | G5LE-1-E-36DC12 G5LE1E36DC12 | |||
595In Stock | Power Relays | Cubic | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Alloy (Ag) | G5LE | 22.5 mm | 15.6 mm | 19 mm | Bulk | |||||
Mfr: G5LE1E12DC TTI: Not Assigned Omron Electronics Availability: Not Available OnlineGeneral Purpose Relays | Not Available Online | G5LE |