G2RL-2A4 DC12 - G2RL - General Purpose Relays
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G2RL-2A4-DC12 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays DPST-NO 12VDC Sealed ClassF GP Type | 0In Stock | Power Relays | Low Profile | 12 VDC | 2 Form A (DPST-NO) | 8 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Tube | G2RL2A412DC G2RL2A4DC12 G2RL2A4DC12BYOMB | |||
Mfr: G2RL-2A4-CF-DC12 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays General Purpose Class F Relay | 0In Stock | Power Relays | Low Profile | 12 VDC | 2 Form A (DPST-NO) | 8 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 275 Ohms | 43.6 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | G2RL-2A4-CFDC12BYOMB G2RL2A4CF12DC G2RL-2A4-CFDC12 G2RL2A4CFDC12BYOMB | ||||
Mfr: G2RL2A4CFDC12BYOMB TTI: G2RL-2A4-CFDC12 Omron Electronics Availability: 0In StockGeneral Purpose Relays | 0In Stock | 12 VDC | G2RL | Each | |||||||||||||||||||
Mfr: G2RL2A4CFDC12BYOMB TTI: G2RL2A4CFDC12BYOMB Omron Electronics Availability: 0In StockGeneral Purpose Relays | 0In Stock | 12 VDC | G2RL | Each |