G2RL-2A DC5 - G2RL - General Purpose Relays
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G2RL-2A-DC5 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays DPST-NO 5VDC ClassF GP Type Flux | 0In Stock | Power Relays | Low Profile | 5 VDC | 2 Form A (DPST-NO) | 8 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 62.5 Ohms | 80 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | G2RL-2ADC5 G2RL2ADC5 G2RL2ADC5BYOMB | ||||
Mfr: G2RL-2A-CF-DC5 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays General Purpose Class F Relay | 0In Stock | Power Relays | Low Profile | 5 VDC | 2 Form A (DPST-NO) | 8 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 62.5 Ohms | 80 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | G2RL2ACF5DC G2RL2ACFDC5BYOMB | ||||
Mfr: G2RL-2A4-DC5 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays DPST-NO 5VDC Sealed ClassF GP Type | 0In Stock | Power Relays | Low Profile | 5 VDC | 2 Form A (DPST-NO) | 8 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 62.5 Ohms | 80 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | G2RL2A45DC G2RL2A4DC5BYOMB | ||||
Mfr: G2RL-2A-HA DC5 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays PCB Power Relay Low Profile 8A | 0In Stock | Power Relays | Low Profile | 5 VDC | 2 Form A (DPST-NO) | 8 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 62.5 Ohms | 80 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Tube | G2RL2AHADC5BYOMB |