G2RL-2A DC24 - G2RL - General Purpose Relays
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G2RL2ADC24BYOMB TTI: G2RL-2A-DC24 Omron Electronics Availability: 8In StockGeneral Purpose Relays DPST-NO 24VDC ClassF GP Type Flux | 8In Stock | Power Relays | Low Profile | 24 VDC | 2 Form A (DPST-NO) | 8 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Bulk | 372778 G2RL2A24DC G2RL1010G G2RL2ADC24BYOMB | |||
Mfr: G2RL2ADC24BYOMB TTI: G2RL2ADC24BYOMB Omron Electronics Availability: 8In StockGeneral Purpose Relays | 8In Stock | Power Relays | Low Profile | 24 VDC | 2 Form A (DPST-NO) | 8 A | Solder Pin | Through Hole | 300 VDC, 440 VAC | Solder Pin | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Bulk | ||||
Mfr: G2RL2A4DC24BYOMB TTI: G2RL-2A4-DC24 Omron Electronics Availability: 0In StockGeneral Purpose Relays DPST-NO 24VDC Sealed ClassF GP Type | 0In Stock | Power Relays | Low Profile | 24 VDC | 2 Form A (DPST-NO) | 8 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Each | G2RL-2A4DC24 G2RL2A4DC24 G2RL2A4DC24BYOMB | |||
Mfr: G2RL-2A-CF-DC24 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays General Purpose Class F Relay | 0In Stock | Power Relays | Low Profile | 24 VDC | 2 Form A (DPST-NO) | 8 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 11 Ohms | 21.8 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | G2RL2ACF24DC G2RL2ACFDC24BYOMB | ||||
Mfr: G2RL2A4DC24BYOMB TTI: G2RL2A4DC24BYOMB Omron Electronics Availability: 0In StockGeneral Purpose Relays | 0In Stock | Power Relays | Low Profile | 24 VDC | 2 Form A (DPST-NO) | 8 A | Solder Pin | Through Hole | 300 VDC, 440 VAC | Solder Pin | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Each |