G2RL-24 DC5 - G2RL - General Purpose Relays
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G2RL24DC5BYOMB TTI: G2RL-24-DC5 Omron Electronics Availability: 0In Stock983 On Order Expected 10-Jul-26 General Purpose Relays DPDT 5VDC Class F Sealed, Hi-Capacity | 0In Stock983 On Order Expected 10-Jul-26 | Power Relays | Low Profile | 5 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 62.5 Ohms | 80 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Tube | G2RL-24DC5 G2RL245DC G2RL24DC5BYOMB | |||
Mfr: G2RL24DC5BYOMB TTI: G2RL24DC5BYOMB Omron Electronics Availability: 0In Stock983 On Order Expected 10-Jul-26 General Purpose Relays 8 AMP 5VDC DPDT SEALED | 0In Stock983 On Order Expected 10-Jul-26 | Power Relays | Low Profile | 5 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 300 VDC, 440 VAC | Solder Pin | Non-Latching | 62.5 Ohms | 80 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Tube | ||||
Mfr: G2RL-24-CF DC5 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays DPDT 5VDC 8A 80mA 5VDC DPDT | 0In Stock | Power Relays | Low Profile | 5 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 62.5 Ohms | 80 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | G2RL1084M G2RL24CF5DC 372800 G2RL24CFDC5BYOMB | ||||
Mfr: G2RL24CFDC5BYOMB TTI: G2RL24CFDC5BYOMB Omron Electronics Availability: 0In StockGeneral Purpose Relays DPDT 5VDC 8A 80MA 5VDC DPDT | 0In Stock | 5 VDC | G2RL | Tube | G2RL-24-CF-DC5 | ||||||||||||||||||
Mfr: G2RL24CFDC5BYOMB TTI: G2RL-24-CF-DC5 Omron Electronics Availability: 0In StockGeneral Purpose Relays DPDT 5VDC 8A 80MA 5VDC DPDT | 0In Stock | 5 VDC | G2RL | Tube |