G2RL-24 DC24 - General Purpose Relays
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G2RL24DC24BYOMB TTI: G2RL-24-DC24 Omron Electronics Availability: 2,500In StockGeneral Purpose Relays DPDT 24VDC Class F Sealed, Hi-Capacity | 2,500In Stock | Power Relays | Low Profile | 24 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Bulk | G2RL2424DC G2RL-24DC24 G2RL24DC24BYOMB | |||
Mfr: G2RL24DC24BYOMB TTI: G2RL24DC24BYOMB Omron Electronics Availability: 2,500In StockGeneral Purpose Relays 8 AMP 24VDC DPDT SEALED | 2,500In Stock | Power Relays | Low Profile | 24 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 300 VDC, 440 VAC | Solder Pin | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Bulk | ||||
Mfr: G2RL24CFDC24BYOMB TTI: G2RL-24-CF-DC24 Omron Electronics Availability: 350In StockGeneral Purpose Relays Power PCB Relay 8A 24VDC DPDT Sealed | 350In Stock | Power Relays | Low Profile | 24 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Bulk | G2RL-24-CFDC24 G2RL24CF24DC G2RL24CFDC24BYOMB | |||
Mfr: G2RL24CFDC24BYOMB TTI: G2RL24CFDC24BYOMB Omron Electronics Availability: 350In StockGeneral Purpose Relays | 350In Stock | Power Relays | Low Profile | 24 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 300 VDC, 440 VAC | Solder Pin | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Bulk |