G2RL-24 DC12 - G2RL - General Purpose Relays
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G2RL24DC12BYOMB TTI: G2RL-24-DC12 Omron Electronics Availability: 5,487In StockGeneral Purpose Relays DPDT 12VDC Class F Sealed | 5,487In Stock | Power Relays | Low Profile | 12 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 360 Ohms | 33.33 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Tube | G2RL2412DC G2RL-24DC12 G2RL24DC12BYOMB | |||
Mfr: G2RL24DC12BYOMB TTI: G2RL24DC12BYOMB Omron Electronics Availability: 5,487In StockGeneral Purpose Relays 8 AMP 12VDC DPDT SEALED | 5,487In Stock | Power Relays | Low Profile | 12 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 300 VDC, 440 VAC | Solder Pin | Non-Latching | 360 Ohms | 33.33 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Tube | ||||
Mfr: G2RL24CFDC12BYOMB TTI: G2RL-24-CF-DC12 Omron Electronics Availability: 0In Stock2,100 On Order Expected 02-Feb-27 General Purpose Relays Power PCB Relay 8A 12VDC DPDT Sealed | 0In Stock2,100 On Order Expected 02-Feb-27 | Power Relays | Low Profile | 12 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 360 Ohms | 33.33 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Bulk | G2RL-24-CFDC12 G2RL24CF12DC G2RL24CFDC12BYOMB | |||
Mfr: G2RL24CFDC12BYOMB TTI: G2RL24CFDC12BYOMB Omron Electronics Availability: 0In Stock2,100 On Order Expected 02-Feb-27 General Purpose Relays 8 AMP 12VDC DPDT SEALED | 0In Stock2,100 On Order Expected 02-Feb-27 | Power Relays | Low Profile | 12 VDC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 300 VDC, 440 VAC | Solder Pin | Non-Latching | 360 Ohms | 33.33 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Bulk |