G2RL-1A4-E-CF DC24 - General Purpose Relays
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G2RL-1A4-E-CF-DC24 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays High-Capacity 24VDC SPST-NO Class F | 0In Stock | Power Relays | Low Profile | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | G2RL1A4ECFDC24BYOMB |