G2RL-1A-E DC5 - G2RL - General Purpose Relays
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G2RL-1A-E DC5 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays SPST-NO Class F 5VDC High-Capacity | 0In Stock | Power Relays | Low Profile | 5 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 62.5 Ohms | 80 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Tube | G2RL-1A-EDC5BYOMB G2RL1AEDC5 G2RL-1A-E-DC5-BY-OMB G2RL-1A-E-DC5 G2RL1AEDC5BYOMB | |||
Mfr: G2RL1AEDC5BYOMB TTI: G2RL-1A-E-DC5 Omron Electronics Availability: 668In StockGeneral Purpose Relays SPST-NO 5 VDC Sealed Class F Hi capacity | 668In Stock | Power Relays | Low Profile | 5 VDC | 1 Form A (SPST-NO) | Through Hole | Non-Latching | 62.5 Ohms | 80 mA | Silver Tin Oxide (AgSnO) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Bulk | OMRG2RL1AE5DC G2RL1AE5DC G2RL1AEDC5 | |||||||
Mfr: G2RL1AEDC5BYOMB TTI: G2RL1AEDC5BYOMB Omron Electronics Availability: 668In StockGeneral Purpose Relays | 668In Stock | Power Relays | Low Profile | 5 VDC | 1 Form A (SPST-NO) | Through Hole | Non-Latching | 62.5 Ohms | 80 mA | Silver Tin Oxide (AgSnO) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Bulk | ||||||||
Mfr: G2RL-1A-E-ASI DC5 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays 1 form A w/ TV3 5VDC Coil, 16A | 0In Stock | Power Relays | Low Profile | 5 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 62.5 Ohms | 80 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Tube | G2RL1AEASIDC5BYOMB | |||
Mfr: G2RL-1A-E-HA DC5 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays PCB Power Relay Low Profile 16A | 0In Stock | Power Relays | Low Profile | 5 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 62.5 Ohms | 80 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Tube | G2RL1AEHADC5BYOMB |