G2RL-1-E DC9 - G2RL - General Purpose Relays
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G2RL-1-E-CF DC9 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays SPDT 16A Thru-Hole 9VDC | 0In Stock | Power Relays | Low Profile | 9 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 203 Ohms | 44.4 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | G2RL-1-E-CFDC9BYOMB G2RL1ECFDC9BYOMR G2RL-1-E-CF-DC9-BY-OMB G2RL1ECFDC9BYOMI G2RL-1-E9DC G2RL1ECFDC9 G2RL1E9DC G2RL1ECFDC9BYOMB |