G2RL-1-E DC5 - G2RL - General Purpose Relays
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G2RL1EDC5BYOMB TTI: G2RL-1-E-DC5 Omron Electronics Availability: 0In StockGeneral Purpose Relays SPDT 5VDC Class F Flux Protect Hi-Cap. | 0In Stock | Power Relays | Low Profile | 5 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 62.5 Ohms | 80 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Tube | G2RL1EDC5NC G2RL-1-EDC5 G2RL-1-EDC5BYOMB G2RL1EDC5 G2RL1E5DC G2RL-1-E-DC5-BY-OMB G2RL1EDC5BYOMB | |||
Mfr: G2RL1EDC5BYOMB TTI: G2RL1EDC5BYOMB Omron Electronics Availability: 0In StockGeneral Purpose Relays 12 AMP 5VDC SPDT FLUXPROTECT | 0In Stock | Power Relays | Low Profile | 5 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 300 VDC, 440 VAC | Solder Pin | Non-Latching | 62.5 Ohms | 80 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Tube | ||||
Mfr: G2RL-1-E-HA DC5 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays PCB Power Relay Low Profile 16A | 0In Stock | Power Relays | Low Profile | 5 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 62.5 Ohms | 80 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Tube | G2RL1EHADC5BYOMB | |||
Mfr: G2RL-1-E-CF-DC5 TTI: Not Assigned Omron Electronics Availability: 0In StockGeneral Purpose Relays High Capacity Class F Relay | 0In Stock | Power Relays | Low Profile | 5 VDC | 1 Form C (SPDT-NO, NC) | Solder Pin | Through Hole | Solder Pin | Non-Latching | 178 Ohms | Silver Nickel (AgNi) | G2RL | G2RL-1-E-CFDC5BYOMB G2RL1ECF5DC G2RL-1-E-CFDC5 G2RL1ECFDC5BYOMB | ||||||||||
Mfr: G2RL1ECFDC5BYOMB TTI: Not Assigned Omron Electronics Availability: Not Available OnlineGeneral Purpose Relays | Not Available Online | Power Relays | 5 VDC | G2RL |