G2RL-1-E DC12 - G2RL - General Purpose Relays
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G2RL1EDC12BYOMB TTI: G2RL-1-E-DC12 Omron Electronics Availability: 1,441In StockGeneral Purpose Relays SPDT 12VDC Hi-Cap. Flux Protect ClassF | 1,441In Stock | Power Relays | Low Profile | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Bulk | G2RL-1-EDC12BYOMB G2RL1EDC12 G2RL-1-EDC12 G2RL1E12DC G2RL-1-E-DC12-BY-OMB G2RL1EDC12BYOMB | |||
Mfr: G2RL1EDC12BYOMB TTI: G2RL1EDC12BYOMB Omron Electronics Availability: 1,441In StockGeneral Purpose Relays | 1,441In Stock | Power Relays | Low Profile | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 300 VDC, 440 VAC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Bulk | ||||
Mfr: G2RL1ECFDC12BYOMB TTI: G2RL-1-E-CF-DC12 Omron Electronics Availability: 989In StockGeneral Purpose Relays High Capacity Class F Relay | 989In Stock | Power Relays | Low Profile | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Bulk | G2RL-1-E-CFDC12BYOMB G2RL-1-E-CF-DC12-BY-OMB G2RL-1-E-CFDC12 G2RL1ECFDC12BYOMB | |||
Mfr: G2RL1ECFDC12BYOMB TTI: G2RL1ECFDC12BYOMB Omron Electronics Availability: 989In StockGeneral Purpose Relays | 989In Stock | Power Relays | Low Profile | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 300 VDC, 440 VAC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Bulk |