G2R-1A-E DC9 - General Purpose Relays
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G2R-1A-EDC9 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineGeneral Purpose Relays | Not Available Online | ||||||||||||||||||||||
Mfr: G2R-1A-E-T130 DC9 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineGeneral Purpose Relays SPST-NO 16A 9VDC Power PCB Relay | Not Available Online | Power Relays | High Capacity | 9 VDC | 1 Form A (SPST-NO) | 16 A | Quick Connect | Panel Mount | 380 VAC, 125 VDC | Quick Connect | Non-Latching | Silver Cadmium Oxide (AgCdO) | G2R | 45 mm | 14 mm | 29.5 mm | G2R1AET130DC9NC G2R1AET130DC9 G2R-1A-E-T130DC9BYOMI G2R1AET130DC9BYOMI |