G2R-1A-E DC24 - G2R - General Purpose Relays
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G2R1AEDC24BYOMI TTI: G2R-1A-E-DC24 Omron Electronics Availability: 866In StockGeneral Purpose Relays Power PCB Relay SPST-NO Semisealed | 866In Stock | Power Relays | High Capacity | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 1.1 kOhms | 21.8 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 12.6 mm | 25.5 mm | Bulk | G2R1AEDC24 G2R1AEDC24NC G2R1AEDC24BYOMI | |||
Mfr: G2R1AEDC24BYOMI TTI: G2R1AEDC24BYOMI Omron Electronics Availability: 866In StockGeneral Purpose Relays 16 AMP 24VDC SPST-NO NON-LATCH | 866In Stock | Power Relays | High Capacity | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 125 VDC, 380 VAC | Solder Pin | Non-Latching | 1.1 kOhms | 21.8 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 12.6 mm | 25.5 mm | Bulk | ||||
Mfr: G2R1AET130DC24BYOMI TTI: G2R-1A-E-T130-DC24 Omron Electronics Availability: 674In StockGeneral Purpose Relays Power PCB Relay SPST 16A 24VDC | 674In Stock | Power Relays | High Capacity | 24 VDC | 1 Form A (SPST-NO) | 16 A | Quick Connect | Panel Mount | 380 VAC, 125 VDC | Quick Connect | Non-Latching | 1.1 kOhms | 21.8 mA | Silver Cadmium Oxide (AgCdO) | G2R | 45 mm | 14 mm | 29.5 mm | Bulk | G2R1AET130DC24NC G2R-1A-E-T130DC24 G2R1AET130DC24BYOMI | |||
Mfr: G2R1AET130DC24BYOMI TTI: G2R1AET130DC24BYOMI Omron Electronics Availability: 674In StockGeneral Purpose Relays | 674In Stock | Power Relays | High Capacity | 24 VDC | 1 Form A (SPST-NO) | 16 A | Quick Connect | Panel Mount | 125 VDC, 380 VAC | Quick Connect | Non-Latching | 1.1 kOhms | 21.8 mA | Silver Cadmium Oxide (AgCdO) | G2R | 45 mm | 14 mm | 29.5 mm | Bulk | ||||
TTI: Not Assigned Omron Electronics Availability: Not Available OnlineGeneral Purpose Relays Power PCB Relay | Not Available Online | Power Relays | High Capacity | 24 VDC | 1 Form A (SPST-NO) | 16 A | Quick Connect | Panel Mount | 380 VAC, 125 VDC | Quick Connect | Non-Latching | 1.1 kOhms | 21.8 mA | Silver Cadmium Oxide (AgCdO) | G2R | 45 mm | 14 mm | 29.5 mm | G2R1AEASITV8DC24 G2R-1A-E-TV8-ASIDC24BYOMI G2R1AETV8ASIDC24BYOMI | ||||
Mfr: G2R-1A-E-ASI-DC24 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineGeneral Purpose Relays SPST-NO 16A ThruHole 24VDC 1.1K Ohm | Not Available Online | Power Relays | 24 VDC | 1 Form A (SPST-NO) | Through Hole | Non-Latching | 1.1 kOhms | 21.8 mA | Silver Tin Oxide Indium (AgSnOIn) | G2R | 29 mm | 13 mm | 25.5 mm | G2R1AEASIDC24NC G2R1AEASI24DC G2R1AEASIDC24BYOMI | |||||||||
TTI: Not Assigned Omron Electronics Availability: Not Available OnlineGeneral Purpose Relays SPST-NO 16A 24VDC Power PCB Relay | Not Available Online | Power Relays | High Capacity | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 1.1 kOhms | 21.8 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 12.6 mm | 25.5 mm | G2R1AEASIT130DC24 373046 G2R1AEASIT130DC24BYOMI | ||||
TTI: Not Assigned Omron Electronics Availability: Not Available OnlineGeneral Purpose Relays Power PCB Relay | Not Available Online | Power Relays | 24 VDC | 1 Form A (SPST-NO) | Quick Connect Terminal | Panel Mount | Quick Connect Terminal | Non-Latching | 1.1 kOhms | 21.8 mA | Silver Alloy (Ag) | G2R | 45 mm | 14 mm | 29.5 mm | 373067 G2R1AE250T130DC24 |