G2R-14 DC12 - General Purpose Relays
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G2R14DC12BYOMI TTI: G2R-14-DC12 Omron Electronics Availability: 0In Stock2,784 On Order Expected 12-Jan-27 General Purpose Relays Power PCB Relay SPDT Sealed 12VDC | 0In Stock2,784 On Order Expected 12-Jan-27 | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 275 Ohms | 43.6 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 12.9 mm | 25.5 mm | Tray | G2R14DC12NC G2R1412DC G2R14DC12BYOMI | |||
Mfr: G2R14DC12BYOMI TTI: G2R14DC12BYOMI Omron Electronics Availability: 0In Stock2,784 On Order Expected 12-Jan-27 General Purpose Relays 10 AMP 12VDC SPDT NON-LATCHING | 0In Stock2,784 On Order Expected 12-Jan-27 | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Solder Pin | Through Hole | 125 VDC, 380 VAC | Solder Pin | Non-Latching | 275 Ohms | 43.6 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 12.9 mm | 25.5 mm | Tray | ||||
Mfr: G2R-14-T130 DC12 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineGeneral Purpose Relays SPDT 10A 12VDC | Not Available Online | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 10 A | Quick Connect | Panel Mount | 380 VAC, 125 VDC | Quick Connect | Non-Latching | 275 Ohms | 43.6 mA | Silver Cadmium Oxide (AgCdO) | G2R | 45 mm | 14 mm | 19.5 mm | G2R14T13012DC G2R-14-T130DC12BYOMI G2R14T130DC12BYOMI | ||||
Mfr: G2R-14-H-DC12 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineGeneral Purpose Relays SPDT 5A Thru-Hole 12VDC 400 Ohm | Not Available Online | Power Relays | High Sensitivity | 12 VDC | 1 Form C (SPDT-NO, NC) | 5 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 400 Ohms | 30 mA | Silver Alloy (Ag) | G2R | 29 mm | 13 mm | 25.5 mm | G2R14H12DC G2R14HDC12BYOMI | ||||
Mfr: G2R-14-ASI-DC12 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineGeneral Purpose Relays SPDT 8A Thru-Hole 12VDC 275 Ohm | Not Available Online | Power Relays | 12 VDC | 1 Form C (SPDT-NO, NC) | Through Hole | Non-Latching | 275 Ohms | 43.6 mA | Silver Tin Oxide Indium (AgSnOIn) | G2R | 29 mm | 13 mm | 25.5 mm | G2RN8278F G2R14ASI12DC 373320 G2R14ASIDC12 | |||||||||
Mfr: G2R-14-T130-7 DC12 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineGeneral Purpose Relays SPDT 10A 12VDC QC | Not Available Online | Power Relays | 12 VDC | 1 Form C (SPDT-NO, NC) | Quick Connect Terminal | Panel Mount | Quick Connect Terminal | Non-Latching | 275 Ohms | 43.6 mA | Silver Alloy (Ag) | G2R | 45 mm | 14 mm | 29.5 mm | 373353 G2R14T1307DC12 |