G2R-1-E DC24 - G2R - General Purpose Relays
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G2R1EDC24BYOMI TTI: G2R-1-E-DC24 Omron Electronics Availability: 4,772In StockGeneral Purpose Relays High-Capacity 16A SPDT Vented 24VDC | 4,772In Stock | Power Relays | High Capacity | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 1.1 kOhms | 21.8 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 13 mm | 25.5 mm | Bulk | G2R1EDC24 G2R-1-EDC24(ST) G2R1EDC24NC G2R1EDC24BYOMI | |||
Mfr: G2R1EDC24BYOMI TTI: G2R1EDC24BYOMI Omron Electronics Availability: 4,772In StockGeneral Purpose Relays 16 AMP 24VDC SPDT NON-LATCHING | 4,772In Stock | Power Relays | High Capacity | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 125 VDC, 380 VAC | Solder Pin | Non-Latching | 1.1 kOhms | 21.8 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 13 mm | 25.5 mm | Bulk | ||||
Mfr: G2R-1-E-ASI-11 DC24 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineGeneral Purpose Relays PCB POWER RELAY | Not Available Online | Power Relays | High Capacity | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 1.1 kOhms | 21.8 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 13 mm | 25.5 mm | G2R1EASI11DC24 G2R-1-E-ASI-11DC24 G2R-1-E-ASI-11DC24BYOMI G2R1EASI11DC24BYOMI | ||||
Mfr: G2R-1-E-ASI-DC24 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineGeneral Purpose Relays SPDT 16A Thru-Hole 24VDC 1.1K Ohm | Not Available Online | Power Relays | High Capacity | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 1.1 kOhms | 21.8 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 13 mm | 25.5 mm | G2R1EASI24DC G2R1EASIDC24BYOMI |