FTR-K1CK012W - General Purpose Relays
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 360 Ohms | Silver Tin Oxide (AgSnO) | FTR-K1 | 29 mm | 12.7 mm | 15.7 mm | Tray | |||||
Mfr: FTR-K1CK012W-KW TTI: FTR-K1CK012W-KW FCL Components Availability: 0In StockGeneral Purpose Relays 12 VDC, 16A High temp 105dC | 0In Stock | Power Relays | Standard | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 360 Ohms | Silver Tin Oxide (AgSnO) | FTR-K1 | 29 mm | 12.7 mm | 15.7 mm | Tray | ||||
Mfr: FTR-K1CK012W-MA TTI: FTR-K1CK012W-MA FCL Components Availability: 0In StockGeneral Purpose Relays RELAY, POWER | 0In Stock | Power Relays | 1 Pole | 12 VDC | 1 Form C (SPDT-NO) | 12 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | 360 Ohms | Silver Tin Oxide (AgSnO) | 29.3 mm | 13 mm | 16 mm | Tray | |||||||
Mfr: FTR-K1CK012W-MB TTI: FTR-K1CK012W-MB FCL Components Availability: 0In StockGeneral Purpose Relays RELAY, POWER | 0In Stock | Tray | ||||||||||||||||||||
Mfr: FTR-K1CK012W-HT-GW TTI: FTR-K1CK012W-HT-GW FCL Components Availability: 0In StockGeneral Purpose Relays RELAY, POWER | 0In Stock | Tray | ||||||||||||||||||||
Mfr: FTR-K1CK012W-MA-BG TTI: FTR-K1CK012W-MA-BG FCL Components Availability: 0In StockGeneral Purpose Relays RELAY, POWER | 0In Stock | Tray | ||||||||||||||||||||
Mfr: FTR-K1CK012W-HT TTI: FTR-K1CK012W-HT FCL Components Availability: 0In StockGeneral Purpose Relays RELAY, POWER | 0In Stock | Tray |