FTR-K1AK012T - General Purpose Relays
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 360 Ohms | Silver Tin Oxide (AgSnO) | FTR-K1 | 29 mm | 12.7 mm | 15.7 mm | Tray | |||||
Mfr: FTR-K1AK012T-HT-GW TTI: FTR-K1AK012T-HT-GW FCL Components Availability: 0In StockGeneral Purpose Relays RELAY, POWER | 0In Stock | Power Relays | Standard | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 360 Ohms | Silver Tin Oxide (AgSnO) | 29 mm | 12.7 mm | 15.7 mm | Tray |