EEU-FM1A471 - Aluminum Electrolytic Capacitors - Radial Leaded
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FM1A471 TTI: EEU-FM1A471 Panasonic Availability: 2,300In StockAluminum Electrolytic Capacitors - Radial Leaded 470UF 10V ELECT FM RADIAL | 2,300In Stock | 470 uF | 10 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 950 mA | 56 mOhms | - 40 C | + 105 C | Straight | Radial | FM | Bulk | |||||
Mfr: EEU-FM1A471B TTI: EEU-FM1A471B Panasonic Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 0In Stock | 470 uF | 10 VDC | 8 mm | 11.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 950 mA | 56 mOhms | - 40 C | + 105 C | Straight | Radial | FM | Ammo Pack | |||||
Mfr: EEU-FM1A471BJ TTI: EEU-FM1A471BJ Panasonic Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 0In Stock | 470 uF | 10 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 950 mA | 56 mOhms | - 40 C | + 105 C | Straight | Radial | FM | Ammo Pack |