• Aluminum Electrolytic Capacitors
  • Aluminum Electrolytic Capacitors - Radial Leaded

EEU-FM1A471 - FM - Aluminum Electrolytic Capacitors - Radial Leaded

3 Results
3 Results
Filtered By:Passive ComponentsCapacitorsAluminum Electrolytic Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Diameter
Length
Lead Spacing
Product
Life
Tolerance
Ripple Current
ESR
Minimum Operating Temperature
Maximum Operating Temperature
Lead Style
Height
Width
Termination Style
Series
Qualification
Packaging
Datasheet
Mfr: EEU-FM1A471
TTI: EEU-FM1A471
Panasonic
Availability:

2,300In Stock

Aluminum Electrolytic Capacitors - Radial Leaded 470UF 10V ELECT FM RADIAL

2,300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
10 VDC
8 mm
11.5 mm
3.5 mm
Low Impedance Electrolytic Capacitors
3000 Hour
20 %
950 mA
56 mOhms
- 40 C
+ 105 C
Straight
Radial
FM
Bulk
Datasheet
Mfr: EEU-FM1A471B
TTI: EEU-FM1A471B
Panasonic
Availability:

0In Stock

Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
10 VDC
8 mm
11.5 mm
5 mm
Low Impedance Electrolytic Capacitors
3000 Hour
20 %
950 mA
56 mOhms
- 40 C
+ 105 C
Straight
Radial
FM
Ammo Pack
Datasheet
Mfr: EEU-FM1A471BJ
TTI: EEU-FM1A471BJ
Panasonic
Availability:

0In Stock

Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
10 VDC
8 mm
11.5 mm
3.5 mm
Low Impedance Electrolytic Capacitors
3000 Hour
20 %
950 mA
56 mOhms
- 40 C
+ 105 C
Straight
Radial
FM
Ammo Pack