EE-SF5-B - Optical Switches, Reflective, Phototransistor Output
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Collector- Emitter Voltage VCEO Max | Maximum Collector Current | Vf - Forward Voltage | Vr - Reverse Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200In Stock | Reflective | 5 mm | 30 V | 20 mA | 1.2 V | 4 V | - 25 C | + 80 C | Through Hole | EE-SF5B | Bulk | EESF5B | ||||
200In Stock | Reflective | 5 mm | 30 V | 20 mA | 1.2 V | 4 V | - 25 C | + 80 C | Through Hole | Bulk | ||||||
Not Available Online | ||||||||||||||||
0In Stock | Reflective | 5 mm | 30 V | 20 mA | 1.2 V | 4 V | - 25 C | + 80 C | Through Hole | EE-SF5(-B) | 367276 1216787 EESF5NC EESF5 |