DK1A-L2-5V-F - DK - General Purpose Relays
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DK1A-L2-5V-F TTI: DK1A-L2-5V-F Panasonic Industrial Devices Availability: 550In StockGeneral Purpose Relays 1 Form A, 5VDC 10A 250VAC | 550In Stock | Power Relays | Polarized | 5 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Dual Coil Latching | 125 Ohms | 40 mA | Silver Tin Oxide (AgSnO) | DK | 20 mm | 12.5 mm | 9.7 mm | Each | |||
Mfr: DK1A-L2-5V-F TTI: DK1A-L2-3V-F Panasonic Industrial Devices Availability: 0In StockGeneral Purpose Relays 1 Form A, 3VDC 10A 250VAC | 0In Stock | Power Relays | Polarized | 3 VDC | 1 Form A (SPST-NO) | 10 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Dual Coil Latching | 45 Ohms | 66.6 mA | Silver Tin Oxide (AgSnO) | DK | 20 mm | 12.5 mm | 9.7 mm | Each |